0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 473 :: Transistor 2SA 473, Si-P, 30 V, 3 A, 10 W, 100 MHz

Item-No.: SA 473
€0,42
Category of goods: 1 = discountable

SA 473

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA473
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 3 A
    • Ptot
    • 10 W
    • fT
    • 100 MHz
2SA 473


Manufacturer : INCHANGE
Factory number : 2SA473
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA473
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 3 A
    • Ptot
    • 10 W
    • fT
    • 100 MHz
Datasheet/manual