Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1941 :: Transistor 2SA 1941, PNP, -140 V, -10 A, 100 W

Item-No.: SA 1941
€0,99
Category of goods: 1 = discountable

SA 1941

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1941
    • Design
    • PNP
    • Housing
    • TO-3PL
  • Electrical values
    • Ucbo
    • -140 V
    • Ic
    • -10 A
    • Ptot
    • 100 W

Transistor 2SA 1941, PNP, -140 V, -10 A, 100 W



Manufacturer : TOSHIBA
Factory number : 2SA1941
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1941
    • Design
    • PNP
    • Housing
    • TO-3PL
  • Electrical values
    • Ucbo
    • -140 V
    • Ic
    • -10 A
    • Ptot
    • 100 W
Datasheet/manual