Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1695 :: Transistor 2SA 1695, Si-P, 140 V, 10 A, 100 W, 20 MHz

Item-No.: SA 1695
€1,15
Category of goods: 1 = discountable

SA 1695

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1695
    • Design
    • PNP
    • Housing
    • TO-3PN
  • Electrical values
    • Ucbo
    • 140 V
    • Ic
    • 10 A
    • Ptot
    • 100 W
    • fT
    • 20 MHz

2SA 1695



Manufacturer : INCHANGE
Factory number : 2SA1695
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1695
    • Design
    • PNP
    • Housing
    • TO-3PN
  • Electrical values
    • Ucbo
    • 140 V
    • Ic
    • 10 A
    • Ptot
    • 100 W
    • fT
    • 20 MHz
Datasheet/manual