Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1538 :: Transistor 2SA 1538, Si-P, 120 V, 0. 2 A, 8 W, 400 MHz

Item-No.: SA 1538
€0,31
Category of goods: 1 = discountable

SA 1538

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1538
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.2 A
    • Ptot
    • 8 W
    • fT
    • 400 MHz

2SA 1538



Manufacturer : SANYO
Factory number : 2SA1538
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1538
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 0.2 A
    • Ptot
    • 8 W
    • fT
    • 400 MHz
Datasheet/manual