Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1535 :: Transistor 2SA 1535, Si-P, 150 V, 1 A, 15 W, 200 MHz

Item-No.: SA 1535
€0,45
Category of goods: 1 = discountable

2SA1535

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1535
    • Design
    • PNP
    • Housing
    • TO-220Fa
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 1 A
    • Ptot
    • 15 W
    • fT
    • 200 MHz

2SA 1535



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1535
    • Design
    • PNP
    • Housing
    • TO-220Fa
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 1 A
    • Ptot
    • 15 W
    • fT
    • 200 MHz
Datasheet/manual