Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1516 :: Transistor 2SA 1516, Si-P, 180 V, 12 A, 130 W, 25 MHz

Item-No.: SA 1516
€1,80
Category of goods: 1 = discountable

SA 1516

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1516
    • Design
    • PNP
    • Housing
    • TO-3P(i)
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 12 A
    • Ptot
    • 130 W
    • fT
    • 25 MHz

2SA 1516



Manufacturer : INCHANGE
Factory number : 2SA1516
Package weight : 0.0048 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1516
    • Design
    • PNP
    • Housing
    • TO-3P(i)
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 12 A
    • Ptot
    • 130 W
    • fT
    • 25 MHz
Datasheet/manual