Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1371 :: Transistor 2SA 1371, Si-P, 300 V, 0.1 A, 1 W, 150 MHz

Item-No.: SA 1371
€0,76
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

SA 1371

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1371
    • Design
    • PNP
    • Housing
    • MP
  • Electrical values
    • Ucbo
    • 300 V
    • Ic
    • 0.1 A
    • Ptot
    • 1 W
    • fT
    • 150 MHz

2SA 1371



Manufacturer : SANYO
Factory number : 2SA1371
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1371
    • Design
    • PNP
    • Housing
    • MP
  • Electrical values
    • Ucbo
    • 300 V
    • Ic
    • 0.1 A
    • Ptot
    • 1 W
    • fT
    • 150 MHz
Datasheet/manual