reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1360 :: Transistor 2SA 1360, Si-P, 150 V, 0.05 A, 5 W

Item-No.: SA 1360
€0,35
Category of goods: 1 = discountable

SA 1360

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1360
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 0.05 A
    • Ptot
    • 5 W
    • fT
    • 200 MHz

2SA 1360

200 MHz



Manufacturer : INCHANGE
Factory number : 2SA1360
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1360
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 0.05 A
    • Ptot
    • 5 W
    • fT
    • 200 MHz
Datasheet/manual