Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1309 :: Transistor 2SA 1309, Si-P, 30 V, 0.1 A, 0.3 W, 80 MHz

Item-No.: SA 1309
€0,07
Category of goods: 1 = discountable

2SA1309 MAT

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1309
    • Design
    • PNP
    • Housing
    • SC-72
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.3 W
    • fT
    • 80 MHz

2SA 1309



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1309
    • Design
    • PNP
    • Housing
    • SC-72
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 0.1 A
    • Ptot
    • 0.3 W
    • fT
    • 80 MHz
Datasheet/manual