Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1300 :: Transistor 2SA 1300, Si-P, 20 V, 2 A, 0.75 W, 140 MHz

Item-No.: SA 1300
€0,27
Category of goods: 1 = discountable

SA 1300

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1300
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 10 V
    • Ic
    • 2 A
    • Ptot
    • 0.75 W
    • fT
    • 140 MHz

2SA 1300



Manufacturer : TOSHIBA
Factory number : 2SA1300
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1300
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 10 V
    • Ic
    • 2 A
    • Ptot
    • 0.75 W
    • fT
    • 140 MHz
Datasheet/manual