Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1295 :: Transistor 2SA 1295, Si-P, 230 V, 17 A, 200 W, 35 MHz

Item-No.: SA 1295
€2,40
Category of goods: 1 = discountable

SA 1295

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1295
    • Design
    • PNP
    • Housing
    • MT-200
  • Electrical values
    • Ucbo
    • 230 V
    • Ic
    • 17 A
    • Ptot
    • 200 W
    • fT
    • 35 MHz

2SA 1295



Manufacturer : INCHANGE
Factory number : 2SA1295
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1295
    • Design
    • PNP
    • Housing
    • MT-200
  • Electrical values
    • Ucbo
    • 230 V
    • Ic
    • 17 A
    • Ptot
    • 200 W
    • fT
    • 35 MHz
Datasheet/manual