Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1273 :: Transistor 2SA 1273, Si-P, 30 V, 2 A, 1 W, 120 MHz

Item-No.: SA 1273
€0,21
Category of goods: 1 = discountable

2SA1273 = KTA1273

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1273
    • Design
    • PNP
    • Housing
    • TO-92L
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 2 A
    • Ptot
    • 1 W
    • fT
    • 120 MHz

2SA 1273



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1273
    • Design
    • PNP
    • Housing
    • TO-92L
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 2 A
    • Ptot
    • 1 W
    • fT
    • 120 MHz
Datasheet/manual