Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1264 :: Transistor 2SA 1264, Si-P, 120 V, 8 A, 80 W

Item-No.: SA 1264
€0,99
Category of goods: 1 = discountable

SA 1264

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1264
    • Design
    • PNP
    • Housing
    • TO-3P(i)
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 8 A
    • Ptot
    • 80 W

2SA 1264



Manufacturer : INCHANGE
Factory number : 2SA1264
Package weight : 0.0046 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1264
    • Design
    • PNP
    • Housing
    • TO-3P(i)
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 8 A
    • Ptot
    • 80 W
Datasheet/manual