Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1227 :: Transistor 2SA 1227, Si-P, 140 V, 12 A, 120 W, 60 MHz

Item-No.: SA 1227
€1,15
Category of goods: 1 = discountable

SA 1227

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1227
    • Design
    • PNP
    • Housing
    • TO-3PFa
  • Electrical values
    • Ucbo
    • 140 V
    • Ic
    • 12 A
    • Ptot
    • 120 W
    • fT
    • 60 MHz

2SA 1227



Manufacturer : INCHANGE
Factory number : 2SA1227
Package weight : 0.0047 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1227
    • Design
    • PNP
    • Housing
    • TO-3PFa
  • Electrical values
    • Ucbo
    • 140 V
    • Ic
    • 12 A
    • Ptot
    • 120 W
    • fT
    • 60 MHz
Datasheet/manual