Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1220 :: Transistor 2SA 1220, Si-P, 120 V, 1.2 A, 20 W

Item-No.: SA 1220
€0,33
Category of goods: 1 = discountable

SA 1220

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1220
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 1.2 A
    • Ptot
    • 20 W

2SA 1220

175 MHz



Manufacturer : INCHANGE
Factory number : 2SA1220
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1220
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 1.2 A
    • Ptot
    • 20 W
Datasheet/manual