Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1175 :: Transistor 2SA 1175, Si-P, 60 V, 0.1 A, 0.25 W

Item-No.: SA 1175
€0,25
Category of goods: 1 = discountable

SA 1175

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1175
    • Design
    • PNP
    • Housing
    • SI-P
  • Electrical values
    • Ucbo
    • - 60 V
    • Ic
    • -0.1 A
    • Ptot
    • 0.25 W
    • fT
    • 180 MHz

2SA 1175

180 MHz



Manufacturer : RENESAS
Factory number : 2SA1175
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1175
    • Design
    • PNP
    • Housing
    • SI-P
  • Electrical values
    • Ucbo
    • - 60 V
    • Ic
    • -0.1 A
    • Ptot
    • 0.25 W
    • fT
    • 180 MHz
Datasheet/manual