Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1020 :: Transistor 2SA 1020, Si-P, 50 V, 2 A, 0.9 W, 100 MHz

Item-No.: SA 1020
€0,26
Category of goods: 1 = discountable

SA 1020

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1020
    • Design
    • PNP
    • Housing
    • TO-92MOD
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 2 A
    • Ptot
    • 0.9 W
    • fT
    • 100 MHz

2SA 1020



Manufacturer : CDIL
Factory number : 2SA1020
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1020
    • Design
    • PNP
    • Housing
    • TO-92MOD
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 2 A
    • Ptot
    • 0.9 W
    • fT
    • 100 MHz
Datasheet/manual