Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1015 :: Transistor 2SA 1015, Si-P, 50 V, 0.15 A, 0.4 W

Item-No.: SA 1015
€0,04
Category of goods: 1 = discountable

SA 1015

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1015
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.15 A
    • Ptot
    • 0.4 W
    • fT
    • 80 MHz

2SA 1015

> 80 MHz



Manufacturer : CDIL
Factory number : 2SA1015
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1015
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.15 A
    • Ptot
    • 0.4 W
    • fT
    • 80 MHz
Datasheet/manual