Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1013 :: Transistor 2SA 1013, Si-P, 160 V, 1 A, 0.9 W, > 15 MHz

Item-No.: SA 1013
€0,17
Category of goods: 1 = discountable

2SA1013

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1013
    • Design
    • PNP
    • Housing
    • TO-92 / TO-92MP
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 1 A
    • Ptot
    • 0.9 W
    • fT
    • 50 MHz

2SA 1013



Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1013
    • Design
    • PNP
    • Housing
    • TO-92 / TO-92MP
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 1 A
    • Ptot
    • 0.9 W
    • fT
    • 50 MHz