Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 1012 :: Transistor 2SA 1012, Si-P, 60 V, 5 A, 25 W, 60 MHz

Item-No.: SA 1012
€0,57
Category of goods: 1 = discountable

SA 1012

  • Product Description
  • Technical information
  • General
    • Type
    • 2SA1012
    • Design
    • PNP
    • Housing
    • TO-220AB
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 5 A
    • Ptot
    • 25 W
    • fT
    • 60 MHz

2SA 1012

Lo-Sat



Manufacturer : INCHANGE
Factory number : 2SA1012
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SA1012
    • Design
    • PNP
    • Housing
    • TO-220AB
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 5 A
    • Ptot
    • 25 W
    • fT
    • 60 MHz
Datasheet/manual