Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S 2000N :: Transistor S2000N NPN, 1500 V, 8 A, TO-3PIS

Item-No.: S 2000N
€1,10
Category of goods: 1 = discountable

S 2000N

  • Product Description
  • Technical information
  • General
    • Type
    • S2000N
    • Design
    • NPN
    • Housing
    • TO-3PIS
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 8 A
    • Ptot
    • 50 W
    • fT
    • 2 MHz

Transistor S2000N NPN, 1500 V, 8 A, TO-3PIS
= S 2000A AF



Manufacturer : TOSHIBA
Factory number : S2000N
Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • S2000N
    • Design
    • NPN
    • Housing
    • TO-3PIS
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 8 A
    • Ptot
    • 50 W
    • fT
    • 2 MHz
Datasheet/manual