• Housing
    • + more - less

  • Ucbo
    • + more - less

  • Ic
    • + more - less

  • Ptot
    • + more - less

  • fT
    • + more - less


  • Transistors, 2SA..

  • page :
  •  1 - 16 of  77  items. 
 
  • Type:

    S2000N

  • Design:

    NPN

  • Housing:

    TO-3PIS

  • Ucbo:

    1500 V

  • Ic:

    8 A

  • Ptot:

    50 W

  • fT:

    2 MHz

Weight incl.:

0.005 kg

 
  • Type:

    S2055N

  • Design:

    NPN

  • Housing:

    2-16E3A

  • Ucbo:

    1500 V

  • Ic:

    8 A

  • Ptot:

    50 W

  • fT:

    2 MHz

Weight incl.:

0.005 kg

 
  • Type:

    2SA1006

  • Design:

    PNP

  • Housing:

    TO-220AB

  • Ucbo:

    180 V

  • Ic:

    1.5 A

  • Ptot:

    25 W

  • fT:

    80 MHz

Weight incl.:

0.002 kg

 
  • Type:

    2SA1011

  • Design:

    PNP

  • Housing:

    TO-220AB

  • Ucbo:

    160 V

  • Ic:

    1.5 A

  • Ptot:

    25 W

  • fT:

    120 MHz

Weight incl.:

0.002 kg

 
  • Type:

    2SA1012

  • Design:

    PNP

  • Housing:

    TO-220AB

  • Ucbo:

    60 V

  • Ic:

    5 A

  • Ptot:

    25 W

  • fT:

    60 MHz

Weight incl.:

0.002 kg

 
  • Type:

    2SA1013

  • Design:

    PNP

  • Housing:

    TO-92 / TO-92MP

  • Ucbo:

    160 V

  • Ic:

    1 A

  • Ptot:

    0.9 W

  • fT:

    50 MHz

Weight incl.:

0.001 kg

 
  • Type:

    2SA1015

  • Design:

    PNP

  • Housing:

    TO-92

  • Ucbo:

    50 V

  • Ic:

    0.15 A

  • Ptot:

    0.4 W

  • fT:

    80 MHz

Weight incl.:

0.000 kg

 
  • Type:

    2SA1020

  • Design:

    PNP

  • Housing:

    TO-92MOD

  • Ucbo:

    50 V

  • Ic:

    2 A

  • Ptot:

    0.9 W

  • fT:

    100 MHz

Weight incl.:

0.000 kg

 
  • Type:

    2SA1104

  • Design:

    PNP

  • Housing:

    TO-3PN

  • Ucbo:

    120 V

  • Ic:

    8 A

  • Ptot:

    80 W

  • fT:

    20 MHz

Weight incl.:

0.006 kg

 
  • Type:

    2SA1106

  • Design:

    PNP

  • Housing:

    TO-3PN

  • Ucbo:

    140 V

  • Ic:

    10 A

  • Ptot:

    100 W

  • fT:

    20 MHz

Weight incl.:

0.006 kg

 
  • Type:

    2SA1110

  • Design:

    PNP

  • Housing:

    TO-126

  • Ucbo:

    120 V

  • Ic:

    0.5 A

  • Ptot:

    5 W

  • fT:

    250 MHz

Weight incl.:

0.001 kg

 
  • Type:

    2SA1111

  • Design:

    PNP

  • Housing:

    TO-220

  • Ucbo:

    150 V

  • Ic:

    1 A

  • Ptot:

    20 W

  • fT:

    200 MHz

Weight incl.:

0.002 kg

 
  • Type:

    2SA1124

  • Design:

    PNP

  • Housing:

    TO-92L

  • Ucbo:

    150 V

  • Ic:

    0.05 A

  • Ptot:

    1 W

  • fT:

    200 MHz

Weight incl.:

0.001 kg

 
  • Type:

    2SA1145

  • Design:

    PNP

  • Housing:

    TO-92MOD

  • Ucbo:

    150 V

  • Ic:

    0.05 A

  • Ptot:

    0.8 W

  • fT:

    200 MHz

Weight incl.:

0.000 kg

 
  • Type:

    2SA1156

  • Design:

    PNP

  • Housing:

    TO-126

  • Ucbo:

    400 V

  • Ic:

    0.5 A

  • Ptot:

    10 W

Weight incl.:

0.001 kg

 
  • Type:

    2SA1162

  • Design:

    PNP

  • Housing:

    SOT-23-5

  • Ucbo:

    50 V

  • Ic:

    0.15 A

  • Ptot:

    0.15 W

  • fT:

    80 MHz

Weight incl.:

0.001 kg