Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 6287 :: Transistor PNP TO-3 100 V, 20 A, 160 W

Item-No.: 2N 6287
€3,35
Category of goods: 1 = discountable

2N 6287

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 100 V
    • Ptot
    • 160 W
    • fT
    • 4 MHz
    • Ic
    • 20 A





Manufacturer : ON-SEMICONDUCTOR
Factory number : 2N6287G
Package weight : 0.0125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 100 V
    • Ptot
    • 160 W
    • fT
    • 4 MHz
    • Ic
    • 20 A
Datasheet/manual