reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 6027 :: Unijunction transistor, programmable, TO-92 40V 0.15A

Item-No.: 2N 6027
€0,35
Category of goods: 1 = discountable

2N 6027

  • Product Description
  • Technical information
  • General
    • Type
    • Unijunction transistor, programmable
    • Design
    • Unijunction
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 150 mA
    • Ptot
    • 0.3 W





Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : 2N6027
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Unijunction transistor, programmable
    • Design
    • Unijunction
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 150 mA
    • Ptot
    • 0.3 W
Datasheet/manual