Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 5416 :: Transistor PNP TO-39 350 V, 1 A, 10 W

Item-No.: 2N 5416
€0,55
Category of goods: 1 = discountable

2N 5416

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 350 V
    • Ptot
    • 10 W
    • fT
    • >50 MHz
    • Ic
    • 1 A

Housing: TO-39



Manufacturer : CDIL
Factory number : 2N5416
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 350 V
    • Ptot
    • 10 W
    • fT
    • >50 MHz
    • Ic
    • 1 A
Datasheet/manual