Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 4393 :: N-FET TO-18 transistor 40 V 0.005 A 1.8 W

Item-No.: 2N 4393
€1,99
Category of goods: 1 = discountable

2N 4393

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 5 mA
    • Ptot
    • 1.8 W





Manufacturer : DISCRETE SEMICONDUCTOR
Factory number : 2N4393
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 5 mA
    • Ptot
    • 1.8 W
Datasheet/manual