Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 3773 :: NPN TO-3 transistor 160 V 16 A 150 W

Item-No.: 2N 3773
€1,60
Category of goods: 1 = discountable

2N 3773

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 160 V
    • Ptot
    • 0.15 W
    • fT
    • >0.2 MHz
    • B
    • 15...60
    • Ic
    • 16 A





Manufacturer : INCHANGE
Factory number : 2N3773
Package weight : 0.0113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 160 V
    • Ptot
    • 0.15 W
    • fT
    • >0.2 MHz
    • B
    • 15...60
    • Ic
    • 16 A
Datasheet/manual