Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 3705 :: NPN TO-92 transistor 50 V 0.8 A 0.36 W

Item-No.: 2N 3705
€0,09
Category of goods: 1 = discountable

2N 3705

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 800 mA
    • Ptot
    • 0.36 W
    • fT
    • >100 MHz
    • B
    • >50





Manufacturer : CDIL
Factory number : 2N3705
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 800 mA
    • Ptot
    • 0.36 W
    • fT
    • >100 MHz
    • B
    • >50
Datasheet/manual