Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 3702 :: Transistor PNP TO-92 40 V 0.2 A 0.3 W

Item-No.: 2N 3702
€0,11
Category of goods: 1 = discountable

2N 3702

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 200 mA
    • Ptot
    • 0.3 W
    • fT
    • >100 MHz
    • B
    • >60





Manufacturer : CDIL
Factory number : 2N3702
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 200 mA
    • Ptot
    • 0.3 W
    • fT
    • >100 MHz
    • B
    • >60
Datasheet/manual