Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 3055-ST :: NPN TO-3 transistor 60 V 15 A 115 W

Item-No.: 2N 3055-ST
€0,99
Category of goods: 1 = discountable

2N 3055-ST

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 60 V
    • Ptot
    • 115 W
    • Ic
    • 15 A

Housing: TO-3



Manufacturer : ST MICROELECTRONICS
Factory number : 2N3055
Package weight : 0.0132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 60 V
    • Ptot
    • 115 W
    • Ic
    • 15 A
Datasheet/manual