Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 3054 :: NPN TO-66 transistor 90 V 4 A 25 W

Item-No.: 2N 3054
€1,40
Category of goods: 1 = discountable

2N 3054

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-66
  • Electrical values
    • Ptot
    • 25 W
    • fT
    • >0.8 MHz
    • Uceo
    • 55 V
    • Ucbo
    • 90 V
    • Ic
    • 4 A





Manufacturer : INCHANGE
Factory number : 2N3054
Package weight : 0.0057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-66
  • Electrical values
    • Ptot
    • 25 W
    • fT
    • >0.8 MHz
    • Uceo
    • 55 V
    • Ucbo
    • 90 V
    • Ic
    • 4 A
Datasheet/manual