Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 3019 :: NPN TO-39 transistor 140 V 1 A 0.8 W

Item-No.: 2N 3019
€0,42
Category of goods: 1 = discountable

2N 3019

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 140 V
    • Ptot
    • 0.8 W
    • fT
    • >100 MHz
    • B
    • 100 ... 300
    • Ic
    • 1 A





Manufacturer : CDIL
Factory number : 2N3019
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 140 V
    • Ptot
    • 0.8 W
    • fT
    • >100 MHz
    • B
    • 100 ... 300
    • Ic
    • 1 A
Datasheet/manual