Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 2907 :: Transistor PNP TO-18 40 V 0.6 A 0.4 W

Item-No.: 2N 2907
€0,40
Category of goods: 1 = discountable

2N 2907

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 600 mA
    • Ptot
    • 0.4 W
    • fT
    • >200 MHz
    • B
    • >100





Manufacturer : CDIL
Factory number : 2N2907
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 600 mA
    • Ptot
    • 0.4 W
    • fT
    • >200 MHz
    • B
    • >100
Datasheet/manual