Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2N 2646 :: Unijunction transistor TO-52 30V 0.05A 0.3W

Item-No.: 2N 2646
€1,99
Category of goods: 1 = discountable

2N2646

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • Unijunction
    • Housing
    • TO-52
  • Electrical values
    • Uces
    • 30 V
    • Ic
    • 50 mA
    • Ptot
    • 0.3 W

Housing: TO-52



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • Unijunction
    • Housing
    • TO-52
  • Electrical values
    • Uces
    • 30 V
    • Ic
    • 50 mA
    • Ptot
    • 0.3 W