Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRAFO TE 145 :: Universal transformer, 3 A, 1x 5 - 60 V, 2x 5 - 30 V

Item-No.: TRAFO TE 145
€64,50
Category of goods: 1 = discountable

TRAFO TE 145

  • Product Description
  • Technical information
  • General
    • Type
    • Universal transformer
    • Technology
    • Double voltages up to 30 V
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 5 - 60 (in 5 V - Schritten) VAC
    • Current
    • 2
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 107 mm
  • Interfaces
    • Connection
    • Soldered connections
  • Weights
    • Weight
    • 3.1 kg

Universal
transformer 3 A
Primary voltage: 230V
Secondary voltage: All
voltages
from 5-60 V can be absorbed in 5-volt
steps,
likewise
double voltages up to
30 V: 5V, 10V, 15V,
20 V, 25 V, 30 V, 35 V,
40 V, 45 V, 50 V, 55 V,
60 V, 2x10 V, 2x15 V,
2x20 V, 2x25 V, 2x30 V,
as per VDE0550/not
short-circuit proof/
ta 40/E
90x90x107 mm/ 3.1 kg



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : TE 145
Package weight : 3.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal transformer
    • Technology
    • Double voltages up to 30 V
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 5 - 60 (in 5 V - Schritten) VAC
    • Current
    • 2
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 107 mm
  • Interfaces
    • Connection
    • Soldered connections
  • Weights
    • Weight
    • 3.1 kg
Datasheet/manual