reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRAFO TE 138 :: Universal transformer, 3 A, 1x 3 - 30 V, 2x 3 - 15 V

Item-No.: TRAFO TE 138
€45,95
Category of goods: 1 = discountable

TRAFO TE 138

  • Product Description
  • Technical information
  • General
    • Type
    • Universal transformer
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 3 - 6 - 9 - 12 - 15 - 18 - 21 - 24 - 27 - 30 VAC
    • Current
    • 3
  • Measures
    • Width
    • 87 mm
    • Height
    • 73 mm
    • Depth
    • 70 mm
  • Interfaces
    • Connection
    • Soldered connections

3 ampere transformer for
single voltages
3/6/9/12/15/18/21/24/27/30 volts.
double voltages
2x3/2x6/2x9/2x12/2x15 volts

primary voltage 230 volts

Height: approx. 87 mm
Width approx. 73 mm
Depth approx. 70 mm



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : TE 138
Package weight : 1.2383 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal transformer
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 3 - 6 - 9 - 12 - 15 - 18 - 21 - 24 - 27 - 30 VAC
    • Current
    • 3
  • Measures
    • Width
    • 87 mm
    • Height
    • 73 mm
    • Depth
    • 70 mm
  • Interfaces
    • Connection
    • Soldered connections
Datasheet/manual