• Performance

  • Operating voltage

  • Output

  • Current

  • Technology

  • No-load voltage factor

  • Temperature class


  • Transformers, universal

  • page 
  •  1 - 16 of 23 items. 
  • compare
  • Sort by:
 
  • Type:

    Open power transformer

  • Performance:

    100 W

  • Operating voltage:

    230 V

  • Output:

    2x 12 VAC

  • Current:

    2x 4.17

  • No-load voltage factor:

    1.11

  • Temperature class:

    ta 40°/E

  • Width:

    84 mm

  • Height:

    76 mm

 
  • Type:

    Open power transformer

  • Performance:

    100 W

  • Operating voltage:

    230 V

  • Output:

    2x 15 VAC

  • Current:

    2x 3.33

  • No-load voltage factor:

    1.11

  • Temperature class:

    ta 40°/E

  • Width:

    84 mm

  • Height:

    76 mm

 
  • Type:

    Open power transformer

  • Performance:

    100 W

  • Operating voltage:

    230 V

  • Output:

    2x 18 VAC

  • Current:

    2x 2.78

  • No-load voltage factor:

    1.11

  • Temperature class:

    ta 40°/E

  • Width:

    84 mm

  • Height:

    76 mm

 
  • Type:

    Open power transformer

  • Performance:

    100 W

  • Operating voltage:

    230 V

  • Output:

    2x 9 VAC

  • Current:

    2x 5,56

  • No-load voltage factor:

    1.11

  • Temperature class:

    ta 40°/E

  • Width:

    84 mm

  • Height:

    76 mm

 
  • Type:

    Open power transformer

  • Performance:

    13 W

  • Operating voltage:

    230 V

  • Output:

    2x 9 VAC

  • Current:

    2x 0,72

  • No-load voltage factor:

    1.28

  • Temperature class:

    ta 40°/E

  • Width:

    54 mm

  • Height:

    50 mm

 
  • Type:

    Open power transformer

  • Performance:

    13 W

  • Operating voltage:

    230 V

  • Output:

    2x 15 VAC

  • Current:

    2x 0,43

  • No-load voltage factor:

    1.28

  • Temperature class:

    ta 40°/E

  • Width:

    54 mm

  • Height:

    50 mm

 
  • Type:

    Open power transformer

  • Performance:

    13 W

  • Operating voltage:

    230 V

  • Output:

    2x 6 VAC

  • Current:

    2x 1,08

  • No-load voltage factor:

    1.28

  • Temperature class:

    ta 40°/E

  • Width:

    54 mm

  • Height:

    50 mm

 
  • Type:

    Open power transformer

  • Performance:

    13 W

  • Operating voltage:

    230 V

  • Output:

    2x 12 VAC

  • Current:

    2x 0,54

  • No-load voltage factor:

    1.28

  • Temperature class:

    ta 40°/E

  • Width:

    54 mm

  • Height:

    50 mm

 
  • Type:

    Universal transformer

  • Operating voltage:

    230 V

  • Output:

    3 - 6 - 9 - 12 - 15 - 18 - 21 - 24 - 27 - 30 VAC

  • Current:

    1

  • Technology:

    Double voltages up to 15 V

  • Width:

    56 mm

  • Height:

    52 mm

  • Depth:

    60 mm

  • Connection:

    Soldered connections

 
  • Type:

    Universal transformer

  • Operating voltage:

    230 V

  • Output:

    3-30 (in 3 V steps) VAC

  • Current:

    2

  • Technology:

    Double voltages up to 15 V

  • Width:

    65 mm

  • Height:

    63 mm

  • Depth:

    82 mm

  • Connection:

    Soldered connections

 
  • Type:

    Universal transformer

  • Operating voltage:

    230 V

  • Output:

    3 - 6 - 9 - 12 - 15 - 18 - 21 - 24 - 27 - 30 VAC

  • Current:

    3

  • Width:

    87 mm

  • Height:

    73 mm

  • Depth:

    70 mm

  • Connection:

    Soldered connections

 
  • Type:

    Universal transformer

  • Operating voltage:

    230 V

  • Output:

    3-30 (in 3 V steps) VAC

  • Current:

    4

  • Technology:

    Double voltages up to 15 V

  • Width:

    80 mm

  • Height:

    75 mm

  • Depth:

    98 mm

  • Connection:

    Soldered connections

 
  • Type:

    Universal transformer

  • Operating voltage:

    230 V

  • Output:

    5 - 60 (in 5 V - Schritten) VAC

  • Current:

    2

  • Technology:

    Double voltages up to 30 V

  • Width:

    90 mm

  • Height:

    90 mm

  • Depth:

    107 mm

  • Connection:

    Soldered connections

 
  • Type:

    Open power transformer

  • Performance:

    28 W

  • Operating voltage:

    230 V

  • Output:

    2x 12 VAC

  • Current:

    2x 1,17

  • No-load voltage factor:

    1.16

  • Temperature class:

    ta 40°/E

  • Width:

    60 mm

  • Height:

    55 mm

 
  • Type:

    Open power transformer

  • Performance:

    28 W

  • Operating voltage:

    230 V

  • Output:

    2x 9 VAC

  • Current:

    2x 1,56

  • No-load voltage factor:

    1.16

  • Temperature class:

    ta 40°/E

  • Width:

    60 mm

  • Height:

    55 mm

 
  • Type:

    Open power transformer

  • Performance:

    28 W

  • Operating voltage:

    230 V

  • Output:

    2x 6 VAC

  • Current:

    2x 2,33

  • No-load voltage factor:

    1.16

  • Temperature class:

    ta 40°/E

  • Width:

    60 mm

  • Height:

    55 mm


reichelt printfooter