Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RKT 50012 :: Toroidal transformer, 500 VA, 2 x 12 V, 2 x 20.83 A

Item-No.: RKT 50012
€71,40
Category of goods: 1 = discountable

RKT 50012

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal transformer
  • Electrical values
    • Performance
    • 500 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 2x 20.8
  • Measures
    • Ø
    • 138 mm
    • Height
    • 65 mm
  • Interfaces
    • Connection
    • Open cable ends
  • Weights
    • Weight
    • Approx. 3.9 kg

Toroidal transformer, rated power 500 VA

Primary: 230 V, 50 - 60 Hz
Secondary: 2 x 12 V, 2 x 20.83 A

* In accordance with VDE 0570
* Low leakage field
* Hum and noise almost entirely eliminated
* Open design with approx. 200-mm connectors
* Basic single hole mounting
* Protection class: IP00
* Insulation class: ta40
* Dimensions: 138 x 65 mm
* Weight: approx. 3.9 kg

Please be aware of connection assignment!



Package weight : 4.797 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal transformer
  • Electrical values
    • Performance
    • 500 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 2x 20.8
  • Measures
    • Ø
    • 138 mm
    • Height
    • 65 mm
  • Interfaces
    • Connection
    • Open cable ends
  • Weights
    • Weight
    • Approx. 3.9 kg
Datasheet/manual