Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RKT 12012 :: Toroidal transformer, 120 VA, 2 x 12 V, 2 x 5.0 A

Item-No.: RKT 12012
€25,80
Category of goods: 1 = discountable

RKT 12012

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal transformer
  • Electrical values
    • Performance
    • 120 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 2x 5.0
  • Measures
    • Ø
    • 95 mm
    • Height
    • 45 mm
  • Interfaces
    • Connection
    • Open cable ends
  • Weights
    • Weight
    • Approx. 1.3 kg

Toroidal transformer, rated power 120 VA

Primary: 220 V, 50 - 60 Hz
Secondary: 2 x 12 V, 2 x 5.0 A

* In accordance with VDE 0570
* Low leakage field
* Open design with approx. 200-mm connectors
* Basic single hole mounting
* Protection class: IP00
* Insulation class: ta40

Please be aware of connection assignment!



Package weight : 1.461 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal transformer
  • Electrical values
    • Performance
    • 120 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 2x 5.0
  • Measures
    • Ø
    • 95 mm
    • Height
    • 45 mm
  • Interfaces
    • Connection
    • Open cable ends
  • Weights
    • Weight
    • Approx. 1.3 kg
Datasheet/manual