reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIM 200 :: Isolating transformer TIM 200 VA, 2x115V

Item-No.: TIM 200
€57,10
Category of goods: 1 = discountable

TIM 200

  • Product Description
  • Technical information
  • General
    • Type
    • Isolating transformer
    • Design
    • Encapsulated and cast
    • Housing
    • Fully sealed in cast resin up to 300 VA
  • Electrical values
    • Performance
    • 200 VA
    • Input voltage
    • 230 VAC
    • Output voltage
    • 2x 115 VAC
    • No-load voltage factor
    • 1.07
    • No-load loss
    • 7.4 W
    • Efficiency
    • 89.5 %
    • Approval
    • VDE
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 117 mm
    • Height
    • 97 mm
    • Depth
    • 223 mm
  • Weights
    • Weight
    • 3.6 kg
  • Interfaces
    • Connection
    • Screw terminals

Isolating transformer 200 VA, TIM series
Encapsulated and cast in insulating enclosure.

• Double voltage for series or parallel connection
• Compliant with IEC 61558-2-4, DIN EN 61558-2-4 and VDE 0570 Part 2-4
• VDE quality mark



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : TIM 200
Package weight : 3.617 kg
RoHS : conform
Technical information
  • General
    • Type
    • Isolating transformer
    • Design
    • Encapsulated and cast
    • Housing
    • Fully sealed in cast resin up to 300 VA
  • Electrical values
    • Performance
    • 200 VA
    • Input voltage
    • 230 VAC
    • Output voltage
    • 2x 115 VAC
    • No-load voltage factor
    • 1.07
    • No-load loss
    • 7.4 W
    • Efficiency
    • 89.5 %
    • Approval
    • VDE
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 117 mm
    • Height
    • 97 mm
    • Depth
    • 223 mm
  • Weights
    • Weight
    • 3.6 kg
  • Interfaces
    • Connection
    • Screw terminals
Datasheet/manual