• Performance

  • Transformation

  • Input voltage

  • Output voltage

  • Technology

  • Design

  • R primary


  • Transformers, isolating

  •  1 - 9 of 9 items. 
  • compare
  • Sort by:
 
item-no.: NFU 1-1

  • Type:

    Transformer

  • Transformation:

    1 : 1

  • Technology:

    Two-chamber coil

  • R primary:

    4.6 Ohm

  • R secundary:

    4.6 Ohm

  • Test voltage:

    4 kV/2s V

  • Length:

    21 mm

  • Width:

    18.2 mm

  • Height:

    19.3 mm

 
item-no.: NFU 1-10

  • Type:

    Transformer

  • Transformation:

    1:10

  • Technology:

    Two-chamber coil

  • R primary:

    4.6 Ohm

  • R secundary:

    340 Ohm

  • Test voltage:

    4 kV/2s V

  • Length:

    21 mm

  • Width:

    18.2 mm

  • Height:

    19.3 mm

 
item-no.: NFU 1-3

  • Type:

    Transformer

  • Transformation:

    1 : 3

  • Technology:

    Two-chamber coil

  • R primary:

    4.6 Ohm

  • R secundary:

    47 Ohm

  • Test voltage:

    4 kV/2s V

  • Length:

    21 mm

  • Width:

    18.2 mm

  • Height:

    19.3 mm

 
item-no.: NFU 1-4

  • Type:

    Transformer

  • Transformation:

    1:4

  • Technology:

    Two-chamber coil

  • R primary:

    4.6 Ohm

  • R secundary:

    115 Ohm

  • Test voltage:

    4 kV/2s V

 
item-no.: NFU 1-6

  • Type:

    Transformer

  • Transformation:

    1:6

  • Technology:

    Two-chamber coil

  • R primary:

    4.6 Ohm

  • R secundary:

    180 Ohm

  • Test voltage:

    4 kV/2s V

  • Length:

    21 mm

  • Width:

    18.2 mm

  • Height:

    19.3 mm

 
  • Type:

    Isolating transformer

  • Performance:

    100 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 115 V AC

  • Design:

    Encapsulated and cast

  • No-load voltage factor:

    1.08

  • No-load loss:

    4.9 W

  • Efficiency:

    87.5 %

  • Overload protection:

    Yes

 
  • Type:

    Isolating transformer

  • Performance:

    200 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 115 V AC

  • Design:

    Encapsulated and cast

  • No-load voltage factor:

    1.07

  • No-load loss:

    7.4 W

  • Efficiency:

    89.5 %

  • Overload protection:

    Yes

 
  • Type:

    Isolating transformer

  • Performance:

    300 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 115 V AC

  • Design:

    Encapsulated and cast

  • No-load voltage factor:

    1.05

  • No-load loss:

    14 W

  • Efficiency:

    91 %

  • Overload protection:

    Yes

 
  • Type:

    Isolating transformer

  • Performance:

    60 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 115 V AC

  • Design:

    Encapsulated and cast

  • No-load voltage factor:

    1.15

  • No-load loss:

    3.3 W

  • Efficiency:

    83.5 %

  • Overload protection:

    Yes


reichelt printfooter