• R primary

  • No-load voltage factor

  • R secundary
  • Test voltage


  • Transformers, isolating

  •  1 - 9 of  9  items. 
 
  • Type:

    Transformer

  • Transformation:

    1 : 1

  • Technology:

    Two-chamber coil

  • R primary:

    4.6 Ohm

  • R secundary:

    4.6 Ohm

  • Test voltage:

    4 kV/2s V

  • Length:

    21 mm

  • Width:

    18.2 mm

  • Height:

    19.3 mm

  • Content spacing:

    10 mm

  • Content spacing 2:

    12.5 mm

  • Connection:

    PCB mounting

Weight incl.:

0.020 kg

 
  • Type:

    Transformer

  • Transformation:

    1:10

  • Technology:

    Two-chamber coil

  • R primary:

    4.6 Ohm

  • R secundary:

    340 Ohm

  • Test voltage:

    4 kV/2s V

  • Length:

    21 mm

  • Width:

    18.2 mm

  • Height:

    19.3 mm

  • Content spacing:

    10 mm

  • Content spacing 2:

    12.5 mm

  • Connection:

    PCB mounting

Weight incl.:

0.020 kg

 
  • Type:

    Transformer

  • Transformation:

    1 : 3

  • Technology:

    Two-chamber coil

  • R primary:

    4.6 Ohm

  • R secundary:

    47 Ohm

  • Test voltage:

    4 kV/2s V

  • Length:

    21 mm

  • Width:

    18.2 mm

  • Height:

    19.3 mm

  • Content spacing:

    10 mm

  • Content spacing 2:

    12.5 mm

  • Connection:

    PCB mounting

Weight incl.:

0.020 kg

 
  • Type:

    Transformer

  • Transformation:

    1:4

  • Technology:

    Two-chamber coil

  • R primary:

    4.6 Ohm

  • R secundary:

    115 Ohm

  • Test voltage:

    4 kV/2s V

Weight incl.:

0.020 kg

 
  • Type:

    Transformer

  • Transformation:

    1:6

  • Technology:

    Two-chamber coil

  • R primary:

    4.6 Ohm

  • R secundary:

    180 Ohm

  • Test voltage:

    4 kV/2s V

  • Length:

    21 mm

  • Width:

    18.2 mm

  • Height:

    19.3 mm

  • Content spacing:

    10 mm

  • Content spacing 2:

    12.5 mm

  • Connection:

    PCB mounting

Weight incl.:

0.020 kg

 
  • Type:

    Isolating transformer

  • Performance:

    100 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 115 V AC

  • Design:

    Encapsulated and cast

  • No-load voltage factor:

    1.08

  • No-load loss:

    4.9 W

  • Efficiency:

    87.5 %

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Protection class:

    IP20

  • Approval:

    VDE

  • Housing:

    Fully sealed in cast resin up to 300 VA

  • Width:

    77 mm

  • Height:

    76 mm

  • Depth:

    166 mm

  • Weight:

    2.0 kg

  • Connection:

    Screw terminals

Weight incl.:

2.03 kg

 
  • Type:

    Isolating transformer

  • Performance:

    200 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 115 V AC

  • Design:

    Encapsulated and cast

  • No-load voltage factor:

    1.07

  • No-load loss:

    7.4 W

  • Efficiency:

    89.5 %

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Protection class:

    IP20

  • Approval:

    VDE

  • Housing:

    Fully sealed in cast resin up to 300 VA

  • Width:

    117 mm

  • Height:

    97 mm

  • Depth:

    223 mm

  • Weight:

    3.6 kg

  • Connection:

    Screw terminals

Weight incl.:

3.62 kg

 
  • Type:

    Isolating transformer

  • Performance:

    300 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 115 V AC

  • Design:

    Encapsulated and cast

  • No-load voltage factor:

    1.05

  • No-load loss:

    14 W

  • Efficiency:

    91 %

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Protection class:

    IP20

  • Approval:

    VDE

  • Housing:

    Fully sealed in cast resin up to 300 VA

  • Width:

    117 mm

  • Height:

    117 mm

  • Depth:

    223 mm

  • Weight:

    4.9 kg

  • Connection:

    Screw terminals

Weight incl.:

5.14 kg

 
  • Type:

    Isolating transformer

  • Performance:

    60 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 115 V AC

  • Design:

    Encapsulated and cast

  • No-load voltage factor:

    1.15

  • No-load loss:

    3.3 W

  • Efficiency:

    83.5 %

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Protection class:

    IP20

  • Approval:

    VDE

  • Housing:

    Fully sealed in cast resin up to 300 VA

  • Width:

    77 mm

  • Height:

    76 mm

  • Depth:

    166 mm

  • Weight:

    1.55 kg

  • Connection:

    Screw terminals

Weight incl.:

1.52 kg