Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UI 39/13,5 206 :: Transformer 18 VA, 2 x 6 V, 2 x 1500 mA

Item-No.: UI 39/13,5 206
€9,95
Category of goods: 1 = discountable

UI 39/13,5 206

  • Product Description
  • Technical information
  • General
    • Type
    • Flat transformer
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 2x 115 V
    • Output
    • 2x 6 VAC
    • No-load voltage
    • 2x 8,4 V
    • Current
    • 2x 1500
    • Performance
    • 18 VA
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 68 mm
    • Width
    • 57 mm
    • Height
    • 27 mm
Vacuum-sealed flat transformer with dual-chamber winding, 18VA. Tests marks: VDE, CSA, UL etc.

Primary: 2x115V, pin 1-4/9-6
Secondary: 6V / 1500mA, pin 12-14/19-17



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : FL 18/6
Package weight : 0.393 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat transformer
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 2x 115 V
    • Output
    • 2x 6 VAC
    • No-load voltage
    • 2x 8,4 V
    • Current
    • 2x 1500
    • Performance
    • 18 VA
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 68 mm
    • Width
    • 57 mm
    • Height
    • 27 mm
Datasheet/manual