Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UI 30/7,5 209 :: Transformer 4 VA, 2 x 9 V, 2 x 222 mA

Item-No.: UI 30/7,5 209
€6,20
Category of goods: 1 = discountable

UI 30/7,5 209

  • Product Description
  • Technical information
  • General
    • Type
    • Flat transformer
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 2x 115 V
    • Output
    • 2x 9 VAC
    • No-load voltage
    • 2x 12.4 V
    • Current
    • 2x 222
    • Performance
    • 4 VA
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 53 mm
    • Width
    • 44 mm
    • Height
    • 19 mm

Vacuum-sealed flat transformer with dual-chamber winding, 4VA. Tests marks: VDE, CSA, UR etc.

Primary: 2x115V, pin 1-3/7-5
Secondary: 9V / 222mA, pin 10-12/16-14



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : FL 4/9
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat transformer
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 2x 115 V
    • Output
    • 2x 9 VAC
    • No-load voltage
    • 2x 12.4 V
    • Current
    • 2x 222
    • Performance
    • 4 VA
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 53 mm
    • Width
    • 44 mm
    • Height
    • 19 mm
Datasheet/manual