Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UI 30/10,5 209 :: Transformer 6 VA, 2 x 9 V, 2 x 333 mA

Item-No.: UI 30/10,5 209
€6,80
Category of goods: 1 = discountable

UI 30/10,5 209

  • Product Description
  • Technical information
  • General
    • Type
    • Flat transformer
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 2x 115 V
    • Output
    • 2x 9 VAC
    • No-load voltage
    • 2x 12,7 V
    • Current
    • 2x 333
    • Performance
    • 6 VA
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 53 mm
    • Width
    • 44 mm
    • Height
    • 22 mm

Vacuum-sealed flat transformer with dual-chamber winding, 6VA. VDE quality mark, CSA, UR, etc. VDE quality mark, CSA, UR, etc.

Primary: 2x115V, pin 1-3/7-5
Secondary: 9V / 333mA, pin 10-12/16-14



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : FL 6/9
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat transformer
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 2x 115 V
    • Output
    • 2x 9 VAC
    • No-load voltage
    • 2x 12,7 V
    • Current
    • 2x 333
    • Performance
    • 6 VA
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 53 mm
    • Width
    • 44 mm
    • Height
    • 22 mm
Datasheet/manual