• Connection

  • Technology

  • Operating voltage

  • Output

  • No-load voltage

  • Current

  • Performance


  • Transformers, flat

  • page 
  •  1 - 16 of 36 items. 
  • compare
  • Sort by:
 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 6 VAC

  • No-load voltage:

    2x 8,6 V

  • Current:

    2x 333

  • Performance:

    4 VA

  • Temperature class:

    ta 40°/E

  • Length:

    53 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 6 VAC

  • No-load voltage:

    2x 8.5 V

  • Current:

    2x 500

  • Performance:

    6 VA

  • Temperature class:

    ta 40°/E

  • Length:

    53 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 6 VAC

  • No-load voltage:

    2x 8.1 V

  • Current:

    2x 2000

  • Performance:

    24 VA

  • Temperature class:

    ta 40°/E

  • Length:

    68 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 6 VAC

  • No-load voltage:

    2x 8.5 V

  • Current:

    2x 833

  • Performance:

    10 VA

  • Temperature class:

    ta 40°/E

  • Length:

    68 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 6 VAC

  • No-load voltage:

    2x 7.8 V

  • Current:

    2x 1166

  • Performance:

    14 VA

  • Temperature class:

    ta 40°/E

  • Length:

    68 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 6 VAC

  • No-load voltage:

    2x 8,4 V

  • Current:

    2x 1500

  • Performance:

    18 VA

  • Temperature class:

    ta 40°/E

  • Length:

    68 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 6 VAC

  • No-load voltage:

    2x 6,7 V

  • Current:

    2x 2500

  • Performance:

    30 VA

  • Temperature class:

    ta 40°/E

  • Length:

    68 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Technology:

    Two-chamber coil

  • Operating voltage:

    2x 115 V

  • Output:

    2x 6 VAC

  • No-load voltage:

    2x 9,1 V

  • Current:

    2x 166

  • Performance:

    2 VA

  • Temperature class:

    ta 40°/B

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 9 VAC

  • No-load voltage:

    2x 12.4 V

  • Current:

    2x 222

  • Performance:

    4 VA

  • Temperature class:

    ta 40°/E

  • Length:

    53 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 9 VAC

  • No-load voltage:

    2x 12.4 V

  • Current:

    2x 555

  • Performance:

    10 VA

  • Temperature class:

    ta 40°/E

  • Length:

    68 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 9 VAC

  • No-load voltage:

    2x 10,3 V

  • Current:

    2x 1667

  • Performance:

    30 VA

  • Temperature class:

    ta 40°/E

  • Length:

    68 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 9 VAC

  • No-load voltage:

    2x 11.6 V

  • Current:

    2x 1000

  • Performance:

    18 VA

  • Temperature class:

    ta 40°/E

  • Length:

    68 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 9 VAC

  • No-load voltage:

    2x 12,7 V

  • Current:

    2x 333

  • Performance:

    6 VA

  • Temperature class:

    ta 40°/E

  • Length:

    53 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 9 VAC

  • No-load voltage:

    2x 11,2 V

  • Current:

    2x 777

  • Performance:

    14 VA

  • Temperature class:

    ta 40°/E

  • Length:

    68 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 9 VAC

  • No-load voltage:

    2x 11,1 V

  • Current:

    2x 1333

  • Performance:

    24 VA

  • Temperature class:

    ta 40°/E

  • Length:

    68 mm

 
  • Type:

    Flat transformer

  • Connection:

    PCB mounting

  • Operating voltage:

    2x 115 V

  • Output:

    2x 12 VAC

  • No-load voltage:

    2x 14,4 V

  • Current:

    2x 1000

  • Performance:

    24 VA

  • Temperature class:

    ta 40°/E

  • Length:

    68 mm


reichelt printfooter