Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEU 160/24 :: Control transformer, 160 VA, prim, 230/400 V, Sec. 2x 12 V

Item-No.: STEU 160/24
€42,30
Category of goods: 1 = discountable

STEU 160/24

  • Product Description
  • Technical information
  • General
    • Type
    • Control, safety and isolating transformer
  • Electrical values
    • Performance
    • 160 VA
    • Input voltage
    • 230 / 400 VAC
    • Output voltage
    • 2x 12 V AC
  • Measures
    • Length
    • 104 mm
    • Width
    • 96 mm
    • Height
    • 102 mm
  • Interfaces
    • Connection
    • 4 mm² CAGE CLAMP

Inrush current low, control, safety and
isolating transformer in accordance with IEC 61558,
VDE 0570, UL 506, 160 VA
Input voltage: 230 and 400 V AC (+-15 V)
Output voltage: 2x 12 V AC

Height: 104, width: 96, depth: 104 mm

The control transformers are designed for low voltage drop between idle and load operation and to perform at short-term operation. Thus existing or future national and international regulations for the supply of equipment, components and equipment are met.
With combination foot plate for screw and rail mounting as well as primary side taps for voltage adjustment.



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : STEU 160
Package weight : 2.814 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control, safety and isolating transformer
  • Electrical values
    • Performance
    • 160 VA
    • Input voltage
    • 230 / 400 VAC
    • Output voltage
    • 2x 12 V AC
  • Measures
    • Length
    • 104 mm
    • Width
    • 96 mm
    • Height
    • 102 mm
  • Interfaces
    • Connection
    • 4 mm² CAGE CLAMP
Datasheet/manual