Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIM 100 :: SIM safety transformer, 100 VA, 2 x 12 V

Item-No.: SIM 100
€35,90
Category of goods: 1 = discountable

SIM 100

  • Product Description
  • Technical information
  • General
    • Type
    • Safety transformer
    • Design
    • Encapsulated and cast
    • Housing
    • Fully sealed in cast resin
  • Electrical values
    • Performance
    • 100 VA
    • Input voltage
    • 230 VAC
    • Output voltage
    • 2x 12 V AC
    • No-load voltage factor
    • 1.08
    • No-load loss
    • 4.9 W
    • Efficiency
    • 87.5 %
    • Approval
    • VDE
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 166 mm
    • Height
    • 76 mm
    • Depth
    • 77 mm
  • Weights
    • Weight
    • 2.0 kg
  • Interfaces
    • Connection
    • Screw terminals

Short-circuit-proof, 100-VA, SIM-series safety transformer
Encapsulated and cast in a housing made of insulating material

• Double voltage for series or parallel connection
• Compliant with IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 parts 2 - 6
• VDE certification mark



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : SIM 100
Package weight : 2.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety transformer
    • Design
    • Encapsulated and cast
    • Housing
    • Fully sealed in cast resin
  • Electrical values
    • Performance
    • 100 VA
    • Input voltage
    • 230 VAC
    • Output voltage
    • 2x 12 V AC
    • No-load voltage factor
    • 1.08
    • No-load loss
    • 4.9 W
    • Efficiency
    • 87.5 %
    • Approval
    • VDE
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 166 mm
    • Height
    • 76 mm
    • Depth
    • 77 mm
  • Weights
    • Weight
    • 2.0 kg
  • Interfaces
    • Connection
    • Screw terminals
Datasheet/manual