Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLOCK PT 1 :: Safety transformer, 0 - 12 V - 24 V, 2 A and 0 - 6 V, 2 A

Item-No.: BLOCK PT 1
€39,95
Category of goods: 1 = discountable

BLOCK PT 1

  • Product Description
  • Technical information
  • General
    • Type
    • Safety transformer
    • Technology
    • According to EN61558 (VDE0570)
  • Electrical values
    • Input voltage
    • 230 VAC
    • Output voltage
    • 0 - 12 - 24 and 0 - 6 V AC
    • Current
    • 2
  • Measures
    • Length
    • 78 mm
    • Width
    • 100 mm
    • Height
    • 88 mm
  • Weights
    • Weight
    • 1.6 kg

Safety transformer for checks carried out by electricity industry professionals represented by the Chamber of Industry and Commerce.

This transformer can also be used to supply the standard power supply EE/88.

• Quality marks: VDE0551, EN60742/IEC742
• Primary: 230 V
• Secondary I: 0 - 12 V - 24 V/2 A
• Secondary II: 0 - 6 V/2 A



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : PT 1-PRÜFUNG
Package weight : 1.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety transformer
    • Technology
    • According to EN61558 (VDE0570)
  • Electrical values
    • Input voltage
    • 230 VAC
    • Output voltage
    • 0 - 12 - 24 and 0 - 6 V AC
    • Current
    • 2
  • Measures
    • Length
    • 78 mm
    • Width
    • 100 mm
    • Height
    • 88 mm
  • Weights
    • Weight
    • 1.6 kg
Datasheet/manual