Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACT 100 :: Safety transformer, 100 VA, sec. 24 V

Item-No.: ACT 100
€91,40
Category of goods: 1 = discountable

ACT 100

  • Product Description
  • Technical information
  • General
    • Type
    • Safety transformer
    • Temperature monitoring
    • Yes
  • Electrical values
    • Performance
    • 100 VA
    • Input voltage
    • 230 VAC
    • Output voltage
    • 24 V AC
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 159 mm
    • Width
    • 94 mm
    • Height
    • 63 mm
  • Interfaces
    • Connection
    • Screw terminals

Safety transformer 100 VA
Input voltage: 230 V AC
Output voltage: 24 V AC

Width: 159, Height: 94, Depth: 63 mm

Short-circuit proof safety transformer in a sturdy plastic enclosure for mounting on a mounting rail, e.g. in installation distributors or meter panels. With integrated protection and thermal cut-out as protection in case of short-circuit and overload. Encapsulated and cast in insulating enclosure. Input-side and output-side screw terminals.

Test voltage between input and output circuits:
3750 V, 50 Hz



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : ACT 100
Package weight : 1.917 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety transformer
    • Temperature monitoring
    • Yes
  • Electrical values
    • Performance
    • 100 VA
    • Input voltage
    • 230 VAC
    • Output voltage
    • 24 V AC
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 159 mm
    • Width
    • 94 mm
    • Height
    • 63 mm
  • Interfaces
    • Connection
    • Screw terminals
Datasheet/manual